TDK B72210S301K101

TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S301K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

470V 2.5KA 1 423V 517V 385V 300V 47J 200pF@1kHz DIP 14.5mm*5.1mm*14.5mm
LittelfuseV300LA10P
LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor
LittelfuseV300LT10P
LT Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor
LittelfuseV300LS10P
VARISTOR 470V 2.5KA DISC 10MM / 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
650V 0.4W 60J 312pF@1kHz 320V 250V 351V 2500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72210S301K101 provided by its distributors.

TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)
Varistor, 775V, 10Mm Disc; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Standard Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka; Peak Energy (10/1000Us):47J Rohs Compliant: Yes |Epcos B72210S301K101
VARISTOR, 47.0J, 300VAC; Series:B722; Voltage Rating, AC:300V; Suppressor Type:Varistor; Voltage Rating, DC:385V; Peak Pulse Current IPP @ 8/20µs:2500A; Voltage, Clamping 8/20µs Max:775V; Max Transient Energy 10/1000µs:47J; Capacitance:180pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:12.5mm; External Depth:0.8mm; External Length / Height:15mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:47J; Voltage, Clamping Max:775V; Voltage, Varistor:470V; Voltage, Varistor at 1mA:470V; Voltage, Varistor at 1mA Max:517V; Voltage, Varistor at 1mA Min:423V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S301-K101
  • B72210S 301K101
  • S10K300