TDK B72210S321K101

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S321K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 150pF 25A; Clamping 1025V; Varistor 620V
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
PanasonicERZ-E07A361
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 300 V Energy: 50 J Surge current: 2500 A
Varistor 390V 2.5kA 351V 429V 320V 250V 60J 260pF@1kHz TH 5mm(W) × 15.5mm(H)
PanasonicERZE07A431
Varistor, Disk:9.0mm, Pitch:7.5mm, Varistor Voltage:430V

Descriptions

Descriptions of TDK B72210S321K101 provided by its distributors.

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
Varistor Temperature range: -40 ... 85 °C Code: S10K320 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 420 V Energy: 50 J Surge current: 2.5 kA
VARISTOR, 840V, 10mm DISC; Voltage Rating VAC:320V; Voltage Rating VDC:420V; Product Range:StandarD Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20 S:2.5kA; Peak Energy (10/1000uS):50J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S 321-K101
  • B72210-S321-K101
  • B72210S 321K101
  • B72210S321K101.