What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZV07D330

Znr Series Metal Oxide Varistor 2.9NF 2.5A, Clamping 65V, Varistor 33V

$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV07D330.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago
Datasheet25 pages11 years ago

Future Electronics

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-82.08%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicERZ-VA7V330
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V330
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm
Epcos B72210S0250K101 25V 3.7J 10mm Standard series Metal Oxide Leaded Varistor
LittelfuseV39ZA3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
LittelfuseV39ZT3P
ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
LittelfuseV39ZS3P
ZS Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZV07D330 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 2.9NF 2.5A, CLAMPING 65V, VARISTOR 33V
33V 500A 1 30V 36V 26V 20V 2J 2.9nF@1kHz Plugins Through hole mounting 31.5mm*850cm*11.5mm
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 26 V Energy: 2 J Surge current: 500 A
Metal-Oxide Varistor,20Vrms ERZV07D330
Varistor ZNR Ø8,5mm 20V 33V 500A
Var 20Vac 26Vdc 500A 33V Th Rohs Compliant: Yes |Panasonic ERZ-V07D330.
TVS Varistor, 20 VAC, 26 VDC, ERZV, 65 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZV07D330 - Varistors (ZNR Surge Absorber)
Var 20VAC/26VDC 500A 33V Radial Bulk
Varistor, 2J, Through Hole Mount
Surge Absorber Units, 33V, 500A
Panasonic SCT
@ TRANSIENT SURGE ABSORBER <TX
VARISTOR, 7MM DISC, 33V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:500A; Varistor Case:7mm DISC; Clamping Voltage Vc Max:65V; Peak Energy (10/1000uS):2J; Voltage Rating VDC:26V; Voltage Rating VAC:20V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:65V; Suppressor Type:Absorber; Surge Current:500A; Varistor Voltage @ 1mA:33V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D330
  • ERZ-V07D330.
  • ERZV07D330.