Descriptions of EPCOS B72210S0200K101 provided by its distributors.
33V 500A 1 29.7V 363V 26V 20V 3.1J 3.65nF@1kHz Through hole mounting 39mm*4.5mm*14.5mm
EPCOS B72210S0200K101 TVS Varistor, MOV, B722 Series, 20 V, 26 V, 65 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 10 mm
Var MOV 20VAC/26VDC 500A 33V Thru-Hole Radial Bulk
Metal 2 Radial Through Hole VARISTOR TVS Varistor 65V 5A 10mm 10%
Varistor, radial, VV 33 V, 500 A, 26 V (DC), 20 V (AC), ±10 %, 0.05 VA (AC), 3.1 J, B72210S0200K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=20Vrms, Max. Surge Current Imax(8/20μs,1time)=500A
Varistor, 3.1J, 20Vac; |Tdk B72210S0200K101
26V 20V 33V Plugin,P=10mm Varistors ROHS
Varistor, 3.1J, Through Hole Mount
VARISTOR, 3.1J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: B722 Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current
Diameter mm = 10 / Voltage Rating - DC V = 26 / Voltage Rating - AC V = 20 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.5 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40