EPCOS B72207S0381K101

620V 1.2KA 1 558V 682V 505V 385V 28J 85PF@1KHZ 11.5MM*11.5MM*11.5MM
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0381K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

Inventory History

3 month trend:
+511%

CAD Models

Download EPCOS B72207S0381K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.234
Stock
450,240
53,828
Authorized Distributors
5
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
-
Radial
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Varistors; B72207S0421K101; TDK; 1.12 kV; 560 V; Radial, Through Hole; 680 V
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
Epcos B72207S0461K101 460V 36J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV420LA7P
LA Series 560 VDC 420 Vrms 1120 V Clamp 1200 A 55 pF Radial Metal Oxide Varistor
LittelfuseV480LT7P
Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R
775V 0.25W 30J 126pF@1kHz 385V 300V 423V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of EPCOS B72207S0381K101 provided by its distributors.

620V 1.2KA 1 558V 682V 505V 385V 28J 85pF@1kHz 11.5mm*11.5mm*11.5mm
Varistors; B72207S0381K101; TDK; 505 V; 620 V; 75 pF; 385 V
Varistor Metal Oxide 385V 85pF 10A 620V Through Hole Bulk
Var MOV 385VAC/505VDC 1200A 620V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
Varistors 385V RMS 7MM RADIAL Varistor S07K385
558V~682V 1.2kA Radial Leaded Varistors ROHS
505V 385V 620V Plugin Varistors ROHS
Varistor, 28J, Through Hole Mount
Varistor, Metal Oxide, 1.025Kv, Disc 9Mm; Voltage Rating Vac:385V; Voltage Rating V Dc:505V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 9Mm; Varistor Type:Metal Oxide Varistor (Mov);rohs Compliant: Yes |EPCOS (TDK) B72207S0381K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN