Littelfuse V385LA7P

LA Series 505 VDC 385 V RMS 1025 V Clamp 1200 A 60 pF Radial Lead Varistor
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V385LA7P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago

Farnell

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
+39.41%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.114
Stock
57,981
685,454
Authorized Distributors
6
5
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
Radial
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV385LC7P
Metal Oxide Varistor, 505V, 1025V, Radia; |Littelfuse V385LC7P
750 mA Single Chip Li-Ion/Li-Pol Charge Management IC with Thermal Regulation 10-VSON 0 to 125
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 7 mm
LittelfuseV420LA7P
680V 1.2KA 1 748V 560V 420V 30J 55pF@1MHz Plugins Through hole mounting 13mm(height)
LittelfuseV480LT7P
Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R
Varistor, TH, 470V, 1.2kA, 423V, 517V, 385V, 300V, 30J, 126pF@1kHz, 5mm W × 11mm H

Descriptions

Descriptions of Littelfuse V385LA7P provided by its distributors.

LA Series 505 VDC 385 V RMS 1025 V Clamp 1200 A 60 pF Radial Lead Varistor
620V 1.2KA 1 682V 505V 385V 27J 60pF@1MHz Plugins Through hole mounting 13mm(Length)
Var MOV 385VAC/505VDC 1200A 682V Thru-Hole Radial Bulk
1025V 558V~682V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 385V, 60pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 27J, Through Hole Mount
METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL; Voltage Rating VAC:385V; Voltage Rating VDC:505V; Product Range:LA Series; Clamping Voltage Vc Max:1.025kV; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:1.2kA; Vo
Metal Oxide Varistor, 505V, 1.025Kv, Radial; Rango De Producto:Serie La; Voltage Rating Vdc:505V; Corriente Máxima Transitoria @ 8/20Μs:1.2Ka; Modelo De Varistor:Disc 7Mm; Tensión Vc Max De Sujeción:1.025Kv; Voltage Rating Vac:385V |Littelfuse V385LA7P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN