Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D471K

Varistor, Th, 470V, 1.2KA, 423V, 517V, 385V, 300V, 30J, 126PF@1KHZ, 5MM W × 11MM H
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D471K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

HQonline

TME

Inventory History

3 month trend:
-32.90%

CAD Models

Download Bourns MOV-07D471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E05A471
470V 1.2KA 1 423V 517V 385V 300V 32J 100pF@1kHz Plugins Through hole mounting 30mm*5.8mm*10mm
PanasonicERZ-E05F471
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05F471
PanasonicERZ-E05E471
775V 0.25W 100pF@1kHz 23J 385V 300V 470V 600A Radial Leaded Varistors ROHS
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
Varistor, 390V, 1.2kA, 1-Ch, 351V, 429V, 320V, 250V, 25J, 156pF@1kHz, TH, 6.8mm W × 11mm H
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount

Descriptions

Descriptions of Bourns MOV-07D471K provided by its distributors.

Varistor, TH, 470V, 1.2kA, 423V, 517V, 385V, 300V, 30J, 126pF@1kHz, 5mm W × 11mm H
775V 0.25W 30J 126pF@1kHz 385V 300V 423V 1200A Radial Leaded Varistors ROHS
Varistors; BOURNS; MOV-07D471K; 775 V; 385 V; Radial, Through Hole; 105 pF
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk
TVS Varistor, 300 VAC, 385 VDC, MOV-07DxxxK, 775 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
775V 385V 300V 470V Plugin Varistors ROHS
Varistor, 30J, Through Hole Mount
Diameter mm = 7 / Width mm = 5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 517
VARISTOR, METAL OXIDE, 775V, DISC 7MM; V; VARISTOR, METAL OXIDE, 775V, DISC 7MM; Voltage Rating VAC:300V; Voltage Rating VDC:385V; Product Range:MOV-07DxxxK Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:1.2kA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV 07D471K
  • MOV-07D471K.
  • MOV07D471K