Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V420LA7P

680V 1.2KA 1 748V 560V 420V 30J 55pF@1MHz Plugins Through hole mounting 13mm(height)
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LA7P.

Farnell

Datasheet13 pages6 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+144%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.141
Stock
127,839
666,399
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Metal
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

750V 1.2KA 1 675V 825V 615V 460V 36J 70pF@1kHz Through hole mounting 11.5mm(height)
LittelfuseV420LS7P
Radial Varistor 7Mm Rohs/Lead Free/ T&; |Littelfuse V420LS7P
LittelfuseV460LA7P
Tvs Varistor, 460V, 615V, La Series; |Littelfuse V460LA7P
LittelfuseV480LT7P
Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R
750 mA Single Chip Li-Ion/Li-Pol Charge Management IC with Thermal Regulation 10-VSON 0 to 125
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V420LA7P provided by its distributors.

680V 1.2KA 1 748V 560V 420V 30J 55pF@1MHz Plugins Through hole mounting 13mm(height)
LA Series 560 VDC 420 Vrms 1120 V Clamp 1200 A 55 pF Radial Metal Oxide Varistor
Var MOV 420VAC/560VDC 1200A 748V Thru-Hole Radial Bulk
Radial Varistor, 420VAC, 560VDC, 30J, 10A, Through Hole
Varistor Metal Oxide 55pF 10A 748V Through Hole Bulk
Avnet Japan
Metal Oxide Varistors 420V, 55pF
Varistor, Radial, 420V; |Littelfuse V420LA7P
Radial Varistor 7MM Rohs / Lead Free
VARISTOR, RADIAL, 420V; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: LA Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre
Varistor, 30J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN