EPCOS B72207S0300K111

Metal 2 Through Hole VARISTOR TVS Varistor 93V 2.5A 7mm 10%
$ 0.158

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0300K111.

IHS

Datasheet16 pages18 years ago

Newark

TME

Inventory History

3 month trend:
-41.82%

Related Parts

Varistor, 30 Vrms @ +85 C, 38 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
Epcos CT Series 56V 250A 2J 90V Clamp 1210 Ceramic Transient Voltage Suppressor
LittelfuseV47ZT1P
ZT Series 38 VDC 30 V RMS 93 V ClA 250 A 800 pF Radial Lead Varistor
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS

Descriptions

Descriptions of EPCOS B72207S0300K111 provided by its distributors.

Metal 2 Through Hole VARISTOR TVS Varistor 93V 2.5A 7mm 10%
Var MOV 30VAC/38VDC 250A 47V Radial T/R
47V 250A 1 42.3V 517V 38V 30V 2J 1.2nF@1kHz
VARISTOR, 2.0J, 30VAC, FULL REEL
Varistor, 2.0J, 30Vac, Full Reel; Product Range:Standard Series; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ 8/20 S:250A; Varistor Case Style:Disc 7Mm; Clamping Voltage Vc Max:93V; Peak Energy (10/1000Us):2J; Rohs Compliant: Yes |Epcos B72207S0300K111.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207S0300K111.