EPCOS B72530T0350K062

Epcos CT Series 56V 250A 2J 90V Clamp 1210 Ceramic Transient Voltage Suppressor
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72530T0350K062.

IHS

Datasheet80 pages4 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.18%

CAD Models

Download EPCOS B72530T0350K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Var Metal Oxide 35VAC 45VDC 250A 56V 1210 SMD T/R
TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
TVS Varistor, 40 VAC, 56 VDC, Standard, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V05D470
ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V
PanasonicERZ-VA5D470
ZNR Transient/Surge Absorbers, Type D 5mm, Var.V =47V, Max Allow.=30VACrms
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72530T0350K062 provided by its distributors.

Epcos CT Series 56V 250A 2J 90V Clamp 1210 Ceramic Transient Voltage Suppressor
TVS Varistor, 35 VAC, 45 VDC, Standard, 90 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
SMD Varistor Temperature range: -55 ... 125 °C Code: CT1210K35G Construction form: 1210 IEC-climate category: 55/125/56 Direct voltage max.: 45 V Surge current: 250 A
Varistor, 1210, 45Vdc; Voltage Rating Vac:35V; Voltage Rating V Dc:45V; Product Range:Ct Series; Clamping Voltage Vc Max:90V; Varistor Case Style:1210 [3225 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Current @ Rohs Compliant: Yes |Tdk B72530T0350K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530-T0350-K062