Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S350K101

SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S350K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
-37.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

56V 250A 1 50.4V 616V 45V 35V 2.5J 1.05nF@1kHz Through hole mounting 36mm*3.9mm*11mm
RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED
68V 250A 1 61.2V 748V 56V 40V 3J 900pF@1kHz Plugins Through hole mounting 11mm*4.1mm*4.1mm
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
LittelfuseV68ZA2P
ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor
LittelfuseV68ZS2P
ZS Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72207S350K101 provided by its distributors.

SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S07K35 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 45 V Energy: 2.5 J Surge current: 0.25 kA
VARISTOR, 110V, 7mm DISC; Peak Surge Cur; VARISTOR, 110V, 7mm DISC; Peak Surge Current @ 8/20µS:250A; Varistor Case:Disc 7mm; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):2.5J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Min:-40°C
VARISTOR, 2.5J, 35VAC; Series:B722; Voltage Rating, AC:35V; Suppressor Type:Varistor; Voltage Rating, DC:45V; Peak Pulse Current IPP @ 8/20µs:250A; Voltage, Clamping 8/20µs Max:110V; Max Transient Energy 10/1000µs:2.5J; Capacitance:1050pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:9mm; External Length / Height:11.5mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:2.5J; Voltage, Clamping Max:110V; Voltage, Varistor:56V; Voltage, Varistor at 1mA:56V; Voltage, Varistor at 1mA Max:61.6V; Voltage, Varistor at 1mA Min:50.4V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S 350-K101
  • B72207-S350-K101
  • B72207-S350K101
  • B72207/S350K101
  • B72207S 350K101
  • B72207S350K101.
  • S07K 35
  • S07K35