Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V56ZA2P

Varistor, Circuit Protection, 35VAC/45VDC, 107V, 5A, Metal Oxide, 700PF, Radial
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA2P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

TME

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-13.72%

CAD Models

Download Littelfuse V56ZA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.154
Stock
813,786
126,823
Authorized Distributors
6
6
Clamping Voltage
107 V
110 V
Max Surge Current
250 A
250 A
Energy
2.3 J
2.3 J
Voltage Rating (AC)
35 V
35 V
Voltage Rating (DC)
45 V
45 V
Capacitance
700 pF
700 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
LittelfuseV56ZT2P
ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
56V 250A 1 50.4V 616V 45V 35V 2.5J 1.05nF@1kHz Through hole mounting 36mm*3.9mm*11mm
77V 0.25W 2400pF@1kHz 2.1J 31V 25V 35V 250A Radial Leaded Varistors ROHS
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V56ZA2P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
56V 250A 1 50.4V 616V 45V 35V 2.3J 1.035nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
Varistor Products - Low to Medum Voltage, Radial Lead | VARISTOR 56V 250A DISC 7MM
ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 7mm, RoHS
Littelfuse SCT
VARISTOR, 2.3J, 35VAC; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: ZA Series; Clamping Voltage Vc Max: 110V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN