Littelfuse V47ZU1P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZU1P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages21 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+929%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.13
Stock
117,151
950,555
Authorized Distributors
6
6
Clamping Voltage
93 V
93 V
Max Surge Current
250 A
250 A
Energy
1.8 J
1.8 J
Voltage Rating (AC)
30 V
30 V
Voltage Rating (DC)
38 V
38 V
Capacitance
800 pF
800 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV47ZT1P
ZT Series 38 VDC 30 V RMS 93 V ClA 250 A 800 pF Radial Lead Varistor
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm
Metal oxide varistor, radial, VV 39 V, 250 A, 31 V (DC), 25 V (AC), ±10 %, 0.25 VA (AC), 2.1 J
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
Varistor, Circuit Protection;30Vrms;93V;250A;Metal Oxide;1200pF;Wire;0.02W;25ns

Descriptions

Descriptions of Littelfuse V47ZU1P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
ZA Series 38 VDC 30 Vrms 93 V Clamp 250 A 1245 pF Radial Lead Varistor
Metal Oxide Varistors 30V, 250A, 800pF
Tvs Varistor, 30V, 38V, Zu Series; |Littelfuse V47ZU1P
Radial Varistor 7MM Rohs / Lead Free
Var MOV 30VAC/38VDC 250A 52V Radial T/R
Varistor, 1.8J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN