EPCOS B72207S0300K101

Varistor, Circuit Protection; 30Vrms; 93V; 250A; Metal Oxide; 1200pF; Wire; 0.02W; 25ns
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0300K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Factory Futures

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
+6.91%

CAD Models

Download EPCOS B72207S0300K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Varistor, 30 Vrms @ +85 C, 38 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
77V 0.25W 2400pF@1kHz 2.1J 31V 25V 35V 250A Radial Leaded Varistors ROHS
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72207S0300K101 provided by its distributors.

Varistor, Circuit Protection;30Vrms;93V;250A;Metal Oxide;1200pF;Wire;0.02W;25ns
Varistor Temperature range: -40 ... 85 °C Code: S07K30 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 38 V Energy: 2 J Surge current: 0.25 kA
Varistor, 30Vac, 38Vdc, 93V, 7Mm Disc; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Standard Series; Clamping Voltage Vc Max:93V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |EPCOS (TDK) B72207S0300K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S0300-K101
  • S07K 30
  • S07K30