Bourns MOV-07D390K

77V 0.25W 2400pF@1kHz 2.1J 31V 25V 35V 250A Radial Leaded Varistors ROHS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D390K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Newark

TME

HQonline

Inventory History

3 month trend:
-19.88%

CAD Models

Download Bourns MOV-07D390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 30 V, 38 V, MOV-07DxxxK, 93 V, Disc 7mm, Metal Oxide Varistor (MOV)
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount
39V 250A 1 35.1V 429V 31V 25V 1.6J 1.4nF@1kHz Plugins Through hole mounting 11mm*3.7mm*11mm
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk

Descriptions

Descriptions of Bourns MOV-07D390K provided by its distributors.

77V 0.25W 2400pF@1kHz 2.1J 31V 25V 35V 250A Radial Leaded Varistors ROHS
Var MOV 25VAC/31VDC 250A 39V Thru-Hole Radial Bulk
39V 250A 1 35V 43V 31V 25V 2.1J 2.4nF@1kHz TH 3.6mm W × 11mm H
TVS Varistor, 25 VAC, 31 VDC, MOV-07DxxxK, 77 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
77V 31V 25V 39V Plugin Varistors ROHS
Varistor, 2.1J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.6 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 43

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D390K