EPCOS B59945C0120A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 30V 1.3A 25% 450mOhm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59945C0120A070.

Burklin Elektronik

Datasheet11 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-7.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SMHT, 16 V, 1.36 A, 2.72 A, 10 s
PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 3 A (trip), 1.5 A (hold), MF-SM150-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
Bel Fuse0ZCJ0110FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 1.1 A, 2.2 A, 300 ms
Bel Fuse0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of EPCOS B59945C0120A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 30V 1.3A 25% 450mOhm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.45Ω
Thermistor PTC 0.45 Ohm 25% 2-Pin Radial Strip Automotive
PTC thermistor, 450 mΩ, 120 °C, ±25 %, radial, B59945C0120A070
Thermistor, Ptc; Zero Power Resistance At 25°C:0.45Ohm; Thermistor Mounting:Through Hole; Product Range:B59945 Series; Operating Voltage Max:30V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59945C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN