Bel Fuse 0ZCG0110BF2B

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0110BF2B.

Master Electronics

Datasheet4 pages6 years ago

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-16.26%

CAD Models

Download Bel Fuse 0ZCG0110BF2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0ZCG0110AF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.1 A, 2.2 A, 500 ms
Bel Fuse0ZCG0110CF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 33 VDC, 1.1 A, 2.2 A, 500 ms
Bel Fuse0ZCH0110FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 1.1 A, 2.2 A, 300 ms
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 6 VDC, 1.25 A, 2.5 A, 400 ms

Descriptions

Descriptions of Bel Fuse 0ZCG0110BF2B provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 24 VDC, 1.1 A, 2.2 A, 500 ms
PTC Resettable Fuse, 0.06ohm, Surface Mount
FUSE, RESETTABLE PTC, 24VDC, 1.1A, SMD; PPTC Case Style: 1812 (4532 Metric); Product Range: 0ZCG Series; Voltage Rating: 24VDC; Holding Current: 1.1A; Trip Current: 2.2A; Time to Trip: 0.5s; Current Rating 48AC8395
Fuse, Resettable Ptc, 24Vdc, 1.1A, Smd; Thermistor Mounting:Smd; Product Range:0Zcg Series; Holding Current:1.1A; Tripping Current:2.2A; Voltage Rating:24Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCG0110BF2B

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCG0110BF2B.