Bourns MF-SMHT136-2

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SMHT, 16 V, 1.36 A, 2.72 A, 10 s
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SMHT136-2.

IHS

Datasheet7 pages5 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Mf-Smht Series - Ptc Resettable Fuses
Bourns Resettable fuse (PTC), 15V, 3A, hold_current1.5A
TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
Littelfuse1812L150/16DR
PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 16VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812
LittelfuseRF2644-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag

Descriptions

Descriptions of Bourns MF-SMHT136-2 provided by its distributors.

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SMHT, 16 V, 1.36 A, 2.72 A, 10 s
PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16V 100A 2.1W 10s 0.085Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R
FUSE, RESETTABLE, 1.36A, 0.314X0.214X0.118", SMT, 16VDC, DCR 0.085 OHMS, PCB
Radial Lead Resettable Fuses 16Volts 100Amps Hold1.36A Trip 2.72A
PTC Resettable Fuse, 0.085ohm, Surface Mount
PTC RESETTABLE FUSE 100A 16V 1.36A-HOLD SMD
FUSE, PTC, 1.36A, 16V, SMD; Thermistor Mounting: SMD; Product Range: MF-SMHT Series; Holding Current: 1.36A; Tripping Current: 2.72A; Voltage Rating: 16V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Carrying Current Max: 100A; Initial Resistance Max: 0.33ohm; Operating Voltage: 16V; PTC Fuse Case Style: SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.