EPCOS B59300M1160A070

Motor Protection Sensors, Sensing temperature = 160℃, Max. rated resistance = 300Ω
$ 4.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59300M1160A070.

IHS

Datasheet11 pages12 years ago

Newark

Ciiva

TDK

Inventory History

3 month trend:
-20.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of EPCOS B59300M1160A070 provided by its distributors.

Motor Protection Sensors, Sensing temperature = 160℃, Max. rated resistance = 300Ω
Bulk TRIPLE ELEMENT 2 Through Hole PTC Thermistor 30V 40C 300Ohm
EPCOS B59300M1160A070 SENSOR, TRIPLE, PTC, MOTOR, 160C
PTC Thermistor, 300ohm, Through Hole Mount
PTC THERMISTOR M 1300-A 160-A 70 NAT 160 GRAD C
Sensor, Triple, Ptc, Motor, 160°C; Zero Power Resistance At 25°C:300Ohm; Thermistor Mounting:Through Hole; Product Range:B59300 Series; Operating Voltage Max:30Vdc; Applications:Limit Temperature Monitoring & Thermal Protection; Rohs Compliant: Yes |EPCOS (TDK) B59300M1160A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN