EPCOS B59100M1130A070

Motor Protection Sensors, Sensing temperature = 130℃, Max. rated resistance = 100Ω
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59100M1130A070.

IHS

Datasheet11 pages12 years ago

Ciiva

TDK

Inventory History

3 month trend:
+62.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of EPCOS B59100M1130A070 provided by its distributors.

Motor Protection Sensors, Sensing temperature = 130℃, Max. rated resistance = 100Ω
Bulk 550OHM AT 130DEG CEL 2 Through Hole PTC Thermistor 30V 40C 100Ohm
Thermistor PTC 100 Ohm 2-Pin Wire Bulk
PTC THERMISTOR M 1100-A 130-A 70 NAT 130 GRAD C
PTC Thermistor, 100ohm, Chassis Mount
Thermistor Type = PTC / Voltage Rating Max. V = 30 / Resistance @ 25 °C Ohm = 100 / Width mm = 3 / Test Voltage kV = 2.5 / Length mm = 520 / Height mm = 3 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 3

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN