EPCOS B57871S0103F001

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57871S0103F001.

IHS

Datasheet27 pages13 years ago

EPCOS

Burklin Elektronik

Newark

Factory Futures

Inventory History

3 month trend:
-2.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-06-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of EPCOS B57871S0103F001 provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
NTC Elements, Nominal Resistance=10kΩ, Nominal Resistance Tolerance=±1%
NTC, 10 kΩ, ±1 %, 0.06 W, 3988 K, 0.004 W/K, 7 s, THT, B57871S0103F001
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / Width mm = 2.5 / B25/100 K = 3988 / Length mm = 43 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 2.5
Thermistor, Ntc, 10Kohm, Radial Leaded; Zero Power Resistance At 25°C:10Kohm; Product Range:-; Thermistor Mounting:Through Hole; Beta Value (K):3988K; Thermistor Case Style:Radial Leaded; Thermistor Terminals:Radial Leaded; Operatingrohs Compliant: Yes |EPCOS (TDK) B57871S0103F001

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57871-S0103-F001