EPCOS B57541G1103F000

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 200C 0.018W 1% 10000Ohm
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57541G1103F000.

IHS

Datasheet21 pages11 years ago

Newark

Inventory History

3 month trend:
+13.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of EPCOS B57541G1103F000 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 200C 0.018W 1% 10000Ohm
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3478K >= -3.5 Bulk Automotive
NTC Thermistor, 10000ohm, Chassis Mount
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk
THERMISTOR NTC 10KOHM 3478K BEAD
10k惟 18mW 卤1% 卤1% NTC Thermistors ROHS
TDK B57541G1103F000 ガラス密閉NTCサーミスタ
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 3492K, 10Kohm; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):10Kohm; Product Range:B57541 Series; B-Constant:3492K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:61.5Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |EPCOS (TDK) B57541G1103F000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN