EPCOS B57237S0330M000

ICL 33 OHM 20% 2.5A 15MM / Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57237S0330M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-21.64%

CAD Models

Download EPCOS B57237S0330M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
$ 0.564
Stock
269,899
322,009
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
-
-
Number of Turns
-
-
Tolerance
20 %
20 %
Power Rating
3.1 W
3.1 W
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3339JB0 NTC-Resistor wired up
Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
NTC Inrush Current Limiters, Resistance (at 25℃)=33Ω, Maximum Current=1.3A
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3000K T/R Automotive
33惟 450mW 卤5% 卤3% NTC Thermistors ROHS
Epcos 33Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm | EPCOS B57237S330M

Descriptions

Descriptions of EPCOS B57237S0330M000 provided by its distributors.

ICL 33 OHM 20% 2.5A 15MM / Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)
NTC Inrush Current Limiters, Resistance (at 25℃)=33Ω, Maximum Current=2.5A
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3300K Bulk Automotive
33Ω 2.5A 3.1W ±20% Straight,P=7.5mm NTC Thermistors ROHS
Thermistor, ICL NTC, 33 Ohm, 15 mm, 2.5 A, B57237S0
NTC Thermistor, 33ohm, Through Hole Mount
Thermistor Type = NTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 33 / Voltage Rating Min. V = 110 / Width mm = 7 / Rated Current A = 2.5 / Length mm = 47 / Storage Temperature Max. °C = 170 / Storage Temperature Min. °C = -55 / Disk Diameter mm = 15
Thermistor, Ntc; Product Range:B57237S0 Series; Disc Size:15Mm; Zero Power Resistance At 25°C:33Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:2.5A; Svhc:No Svhc (27-Jun-2018); Beta Value Rohs Compliant: Yes |EPCOS (TDK) B57237S0330M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN