EPCOS B57237S330M

Epcos 33Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm | EPCOS B57237S330M
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57237S330M.

IHS

Datasheet20 pages12 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-48.23%

CAD Models

Download EPCOS B57237S330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.564
$ 0.519
Stock
328,803
508,713
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
3.1 W
3.1 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NTC THERMISTOR 33 OHM 20%
ICL 33 OHM 20% 2.5A 15MM / Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)
NTC Inrush Current Limiters, Resistance (at 25℃)=33Ω, Maximum Current=1.3A
Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3000K T/R Automotive
B59872 Series 35 Ohm 80 mA ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of EPCOS B57237S330M provided by its distributors.

Epcos 33Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm | EPCOS B57237S330M
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3300K Bulk Automotive
B57237-S Series 33 Ohm 2.5 A 3300 K NTC Thermistors for Inrush Current Limiting
Thermistor, ICL NTC, 33 Ohm, 15 mm, 2.5 A, B57237S0
Icl Ntc Thermistor, 15Mm Disc, 2.5A; Product Range:B57237 Series; Disc Size:15Mm; Resistance (25°C):33Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:2.5A |Tdk B57237S330M.
Thermistor Resistance technical notation: 33R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 33 Ohm W 25/100 value: 3300 K
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:33ohm; Beta Value (K):3300; Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:2.5A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S330-M
  • B57237/S330/M
  • B57237S 330M
  • B57237S330-M
  • B57237S330M.