Vishay NTCLE100E3339JB0

NTC-Resistor wired up [BC Components] NTCLE100E3339JB0 NTC-Resistor wired up
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3339JB0.

IHS

Datasheet17 pages5 years ago

Farnell

_legacy Avnet

Arrow Electronics

element14

Inventory History

3 month trend:
-19.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

33惟 450mW 卤5% 卤3% NTC Thermistors ROHS
NTC Inrush Current Limiters, Resistance (at 25℃)=33Ω, Maximum Current=1.3A
Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series
Thermistor NTC 33 Ohm 20% 2-Pin Radial 3000K T/R Automotive
ICL 33 OHM 20% 2.5A 15MM / Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)

Descriptions

Descriptions of Vishay NTCLE100E3339JB0 provided by its distributors.

NTC-Resistor wired up [BC Components] NTCLE100E3339JB0 NTC-Resistor wired up
Thermistor NTC 33 Ohm 5% 2-Pin Radial 3390K -4 to -3.5 Bulk
NTC CU 0.6 LD CODED 33R 5% BULK E3
NTC Thermistor, 33ohm, Through Hole Mount
Thermistors NTC 33ohm 5% Radial
33¦¸ ¡À5% 500mW ¡À3% 3390K 5mm*4mm*24mm
THERMISTOR NTC 33OHM 3390K BEAD
NTC Thermistor; Series:NTCLE100E3; Thermistor Type:NTC; Resistance:33ohm; Thermistor Tolerance:± 5%; Beta:3390K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:Radial ;RoHS Compliant: Yes
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:33ohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3390K; Operating Temperature Range:-40°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE100E3339JB-0