EPCOS B57164K0102J000

Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57164K0102J000.

Burklin Elektronik

Datasheet31 pages7 years ago

EPCOS

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
NTC Thermistor, 1000ohm, Through Hole Mount
Thermistor, 1 Kohm, +/-1%, L10 Zero Power Resistance At 25C1Kohm
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3930K 5%

Descriptions

Descriptions of EPCOS B57164K0102J000 provided by its distributors.

Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc; Zero Power Resistance At 25°C:1Kohm; Product Range:B57164K Series; Thermistor Mounting:Through Hole; Beta Value (K):3730K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Min:-55°C;rohs Compliant: Yes |EPCOS (TDK) B57164K0102J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN