Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57164K102J

Epcos B57164K102J 1K ±5% 125°C NTC Thermistor K164 Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K102J.

Farnell

Datasheet5 pages25 years ago
Datasheet3 pages20 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-3.96%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102HB0
Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102GB0
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive

Descriptions

Descriptions of TDK B57164K102J provided by its distributors.

Epcos B57164K102J 1K ±5% 125°C NTC Thermistor K164 Series
Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
Thermistor NTC 1KOhm 5% 2-Pin Radial Bulk
NTC Thermistor, 1000ohm, Through Hole Mount
Thermistor Resistance technical notation: 1K Temperature range: -55 ... +125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 1 kOhm W 25/100 value: 3730 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K102-J
  • B57164K 102J