Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57891M102J

Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891M102J.

IHS

Datasheet23 pages17 years ago

Newark

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE ConnectivityLT300014T261K0J
Thermistor PTC 1K Ohm 5% 2-Pin Axial Ammo
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
Thermistor, 1 Kohm, +/-1%, L10 Zero Power Resistance At 25C1Kohm
Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102GB0
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm

Descriptions

Descriptions of TDK B57891M102J provided by its distributors.

Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
NTC Thermistor, 1000ohm, Through Hole Mount
NTC THERMISTOR 1K OHM 5% DISC
NTC THERMISTOR M891/1K/J 5%
NTC Thermistors 1k 3930 3%
NTC THERMISTOR
NTC THERMISTOR; Zero Power Resistance at 25°C: 1kohm; Product Range: B57891M Series; Thermistor Mounting: Through Hole; Beta Value (K): 3930K; Thermistor Case Style: -; Thermistor Terminals: Radial Leaded; Operating Temperature Min: -40°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-M102-J
  • B57891M 102J