Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3102HB0

Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102HB0
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3102HB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Epcos B57164K102J 1K ±5% 125°C NTC Thermistor K164 Series
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive
TE ConnectivityLT300014T261K0J
Thermistor PTC 1K Ohm 5% 2-Pin Axial Ammo
TE Connectivity1624329-4
Thermistor PTC 1KOhm 5% 2-Pin Axial Ammo Pack

Descriptions

Descriptions of Vishay NTCLE100E3102HB0 provided by its distributors.

Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102HB0
NTC Thermistor, 1000ohm, Through Hole Mount
THERMISTOR NTC 1KOHM 3528K BEAD
NTC CU 0.6 LD CODED 1K 3% BULK E3
±0.5% Through hole mounting 3.3mm*3mm*24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric