Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TFPTL10L1001FL2B

Thermistor, 1 Kohm, +/-1%, L10 Zero Power Resistance At 25C1Kohm
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPTL10L1001FL2B.

IHS

Datasheet5 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1303%

CAD Models

Download Vishay TFPTL10L1001FL2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102GB0
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk Automotive
Epcos 1kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
Ntc Thermistor, 1Kohm, Radial Leaded; |Vishay NTCLE100E3102HB0
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3930K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Vishay TFPTL10L1001FL2B provided by its distributors.

Thermistor, 1 Kohm, +/-1%, L10 Zero Power Resistance At 25C1Kohm
Thermistor Type = PTC / Resistance @ 25 °C kOhm = 1 / Width mm = 2.2 / Length = 3.6 / Height mm = 5
1KΩ ±1% 75mW Through hole mounting 3.5mm*3.6mm*2.2mm
Thermistor PTC 1K Ohm 1% 2-Pin Radial Bulk
PTC Thermistor, 1000ohm, Through Hole Mount
THERMISTOR, 1 KOHM, +/-1%, L10; Thermistor Type:PTC; Resistance:1kohm; Thermistor Tolerance:± 1%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-55°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +70°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric