EPCOS B57164K0101K000

Ntc Thermistor, 100 Ohm, Radial Leaded Rohs Compliant: Yes |EPCOS (TDK) B57164K0101K000
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57164K0101K000.

Burklin Elektronik

Datasheet31 pages7 years ago

EPCOS

Inventory History

3 month trend:
-19.72%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.464
Stock
13,851
78,862
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
5 %
Power Rating
450 mW
450 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag

Descriptions

Descriptions of EPCOS B57164K0101K000 provided by its distributors.

Ntc Thermistor, 100 Ohm, Radial Leaded Rohs Compliant: Yes |EPCOS (TDK) B57164K0101K000
NTC Elements, Nominal Resistance=0.1kΩ, Nominal Resistance Tolerance=±10%
NTC, 100 Ω, ±10 %, 0.45 W, 3200 K, 0.007 W/K, 20 s, THT, B57164K0101K000
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 5mm 125C 0.45W 10%
100¦¸ ¡À10% 450mW ¡À3% 3200K PCB, 2mm*5mm*5mm
NTC Thermistor, 100ohm, Through Hole Mount
NTC THERMISTOR K164 /100 /K 10 %
THERMISTOR NTC 100OHM 3200K DISC
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN