EPCOS B57164K0101J000

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 5mm 125C 0.45W 5%
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57164K0101J000.

IHS

Datasheet31 pages7 years ago

EPCOS

Newark

TME

Inventory History

3 month trend:
-28.78%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.452
Stock
69,747
13,814
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
10 %
Power Rating
450 mW
450 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag

Descriptions

Descriptions of EPCOS B57164K0101J000 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 5mm 125C 0.45W 5%
THERMISTOR NTC 100OHM 3200K DISC / NTC Thermistor 100 Disc, 5.5mm Dia x 5.0mm W
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 100 Ohm, 0.05, Radial; Thermistor Type:Ntc; Resistance (25°C):100Ohm; Product Range:B57164K Series; B-Constant:3200K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:35Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Tdk B57164K0101J000.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164K0101J000.