EPCOS B43505A5337M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43505A5337M.

IHS

Datasheet22 pages15 years ago

Farnell

Alternate Parts

Price @ 1000
$ 3.946
Stock
48
36,482
Authorized Distributors
0
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
410 mΩ
753 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.8 A
1.38 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF ±20% 1.181Dia 30.00mm
PanasonicECOS2GA331DA
Cap Aluminum 330uF 400V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Cornell Dubilier381LX331M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 330muF ±20% 1.378Dia 35.00mm
NichiconUHE2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 330muF ±20% 0.492Dia 12.50mm
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk

Descriptions

Descriptions of EPCOS B43505A5337M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Snap-in Al electro cap; 450V 105deg 330uF
CAPACITOR, SNAP-IN, 450V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:4000 hours @ 85°C; Height:50mm; Diameter:35mm; Capacitor Terminals:Radial Leaded; ESR:0.41ohm; Lead ;RoHS Compliant: Yes
CAPACITOR, SNAP-IN, 450V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.41ohm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:4000 hours @ 85°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating:450V; SVHC:No SVHC (19-Dec-2012); AC Ripple Current @ 100Hz:3.7A; No. of Pins:2; Operating Temperature Range:-40°C to +105°C; Ripple Current Temperature:85°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43505-A5337-M