Panasonic ECOS2GA331DA

Cap Aluminum 330uF 400V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
$ 10.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2GA331DA.

Factory Futures

Datasheet4 pages21 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ECOS2GA331DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF ±20% 1.181Dia 30.00mm
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Cornell Dubilier381LR331M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
PanasonicEETED2W331DA
Cap Aluminum 330uF 450V 20% (30 X 50mm) 10mm 0.402 Ohm 1850mA 3000 hr 105°C Bulk
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk

Descriptions

Descriptions of Panasonic ECOS2GA331DA provided by its distributors.

Cap Aluminum 330uF 400V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
CAPACITOR; ALUMINUM ELECTROLYTIC; CAP 330UF;VOL-RTG 400V;SNAP-IN; TS-HA; 2 PIN;
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR, 330UF 400V; Capacitance: 330µF; Capacitance Tolerance: ± 20%; Voltage Rating: 400V; Diameter: 30mm; Capacitor Terminals: Radial Leaded; Lead Spacing: 10mm; Operating Temperature Range: -25°C to +105°C; AC Ripple Curr

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S2GA331DA