Cornell Dubilier 381LX331M400A032

Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C
$ 4.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M400A032.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1003%

Alternate Parts

Price @ 1000
$ 4.882
$ 5.56
$ 5.56
Stock
2,973
13,825
13,825
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
195 mΩ
195 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.4 A
1.35 A
1.35 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier380LX331M400A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LX331M400A032
GN Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier 381LX331M400A032 provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 381LX331M400A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 330Uf, 400V; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX331M400A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor