EPCOS B32774D4106K000

Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32774D4106K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

TDK

Inventory History

3 month trend:
+6.27%

CAD Models

Download EPCOS B32774D4106K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32774D4106K000 provided by its distributors.

Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
10uF -40鈩儈+105鈩 卤10% 450V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 10uF, 450V DC, 15mm(W) x 24.5mm(H) x 31.5mm(L)
Film Capacitor, B32774 Series, 10 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |Epcos B32774D4106K000
CAP, 10µF, 450V, 10%, PP; Capacitance: 10µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitance uF = 10 / Rated Voltage DC V = 450 / Tolerance (±) % = 10 / Lead Spacing mm = 31.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = B32774 / Length mm = 31.5 / Width mm = 15 / Height mm = 24.5 / Packaging = Bulk

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN