TDK B32926C3106K000

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 5.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32926C3106K000.

TME

Datasheet28 pages5 years ago

Newark

Ciiva

CAD Models

Download TDK B32926C3106K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37M6P0106KC
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF

Descriptions

Descriptions of TDK B32926C3106K000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film Suppression X2 10uF 305VAC PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 110C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 10muF 305V
Cap, Sup, X2, Pp, 10Uf, 305Vac, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:10Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:-Rohs Compliant: Yes |EPCOS (TDK) B32926C3106K000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos