Yageo Group R46KW510050M1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 4.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KW510050M1K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

TME

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+8.69%

CAD Models

Download Yageo Group R46KW510050M1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR463W510050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
Power Film Capacitor, 10 uF, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37H6C0106KC
Cap Film 10uF 900V PP 10% (42.5 X 22 X 33.5mm) Radial 37.5mm 100°C
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KW510050M1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 10muF ±10% 1.634Lx1.181W 41.50mmx30.00mm
Safety Capacitor, 10 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR, 10UF, 275VAC, 37.5MMP; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:275VAC; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:30mm; External Length / Height:45mm; External Width:42mm; Lead Length:25mm; No. of Pins:2; Series:R.46; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KW510050M1K