TDK B32674D3106K

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D3106K.

Mouser

Datasheet7 pages18 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32674D3106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXFB37H6C0106KC
Cap Film 10uF 900V PP 10% (42.5 X 22 X 33.5mm) Radial 37.5mm 100°C
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D3106K provided by its distributors.

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 10UF, 300V, 10%, RADIAL
Capacitor,PP Metallized,Cap 10 uF,Tol 10%,Vol-Rtg 300 VDC,Radial,ESR 0.0029 Ohms
Cap Film 10uF 300V PP 10% (31.5 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.0046 Ohm 105C Automotive Bulk
FILM CAPACITOR Radial film capacitor 10% 10muF 160V
CAPACITOR PP FILM, 10UF, 300V, RADIAL; C; CAPACITOR PP FILM, 10UF, 300V, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:300V; ESR:0.0042ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos