EPCOS B32674D3106K000

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32674D3106K000.

IHS

Datasheet43 pages3 years ago

EPCOS

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.49%

CAD Models

Download EPCOS B32674D3106K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXFB37M6P0106KC
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
KYOCERA AVXFB37H6C0106KC
Cap Film 10uF 900V PP 10% (42.5 X 22 X 33.5mm) Radial 37.5mm 100°C
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32674D3106K000 provided by its distributors.

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
10 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Metallized Polypropylene Capacitors (MKP/MFP), 10uF, 300V DC, 21mm(W) x 31mm(H) x 31.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 10muF 300V
CAP, 10µF, 300V, 10%, PP; Capacitance: 10µF; Voltage Rating: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32674 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 10Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:10Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32674D3106K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674D3106K000.