Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-H8223HA

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8223HA.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

Newark

Panasonic SCT

Inventory History

3 month trend:
+30.35%

CAD Models

Download Panasonic ECW-H8223HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupR413I222000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75QI2220AA00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR413I22200000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H10223RJV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10223RJV
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-H8223HA provided by its distributors.

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 800V PP 3%( 15.7 X 7.1 X 11.5mm) Radial 12.5mm 105C Bag
Radial FILM CAPACITOR ECW-H(A) 800V 0.022muF ±3% 0.618Lx0.280W 15.70mmx7.10mm
ECWH Series 800V 0.022 uF ±3% LS=12.5 mm Metallized PP Film Capacitor
Panasonic ECWH8223HA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 2000V, 0.0013µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor;ECWH(A),Radial,Metallized PP Film800VDC,0.022uF,3%,Blk ST
CAPACITOR FILM, 0.022uF, 800V, 3%, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:(Not Applicable); Voltage Rating:800V; Life Time @ Temperature:(Not Applicable); Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH8223HA