EPCOS B32529D0225J189

Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529D0225J189.

IHS

Datasheet44 pages5 years ago

Ciiva

Inventory History

3 month trend:
-67.73%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.554
$ 0.554
Stock
29,236
81,812
81,812
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQE2225JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E2225JB
Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105C Automotive Bulk
Yageo GroupR82CC4220AA70J
Cap Film 2.2uF 50V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82CC4220Z370J
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR82CC4220DQ70K
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of EPCOS B32529D0225J189 provided by its distributors.

Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Capacitor, 2.2Uf, 40Vac, 63Vdc Rohs Compliant: Yes |EPCOS (TDK) B32529D0225J189
FILM CAPACITOR Radial Film Capacitor 5% 2.2muF
Metallized Polyester Capacitors (MKT), 2.2uF, 63V DC, 7.8mm(W) x 13mm(H) x 7.8mm(L)
FILM CAP MKT BOX 2.20 F 5% 63VDC LS 5MM
CAP FILM 2.2UF 5% 63VDC RADIAL
Capacitor, 2.2UF, 40VAC, 63VDC;
2.2¦ÌF ¡À5% , 5mm 63V 40V 7.8mm*7.8mm*13mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN