Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2225JB

Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105C Automotive Bulk
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2225JB.

Panasonic

Datasheet4 pages10 years ago

Electro Sonic

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-2.57%

CAD Models

Download Panasonic ECQ-E2225JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60IN4220AA30J
Cap Film 2.2uF 250V PET 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
Cap Film 2.2uF 250V PET 5% (16.5 X 10.7 X 12.8mm) Radial 15mm 100C Bulk
Yageo GroupR60IN4220AA30K
Cap Film 2.2uF 250V PET 10%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR60IN42205030K
Cap Film 2.2uF 250V PET 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E2225JB provided by its distributors.

Cap Film 2.2uF 250V PET 5% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(B) 250V 2.2muF ±5% 0.819Lx0.331W 20.80mmx8.40mm
Panasonic ECQE2225JB - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR, 2.2uF, 250V, 5%, RADIAL
ECQE(B), Met Polyester Film Cap Radial L250VDC, 2.
Film Capacitor, 2.2Uf, 250V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-E2225JB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2225JB