Yageo Group R82CC4220Z370J

Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82CC4220Z370J.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 0.485
$ 0.665
$ 0.665
Stock
154,159
55,454
55,454
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR60DF4220506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 7122
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828

Descriptions

Descriptions of Yageo Group R82CC4220Z370J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 50V PET 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk
AEC-Q200 Metallized Polyester Film Capacitor, 2.2uF, 30VAC, 50VDC, 5%
Radial FILM CAPACITOR R82 50V 2.2muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
CAP, 2.2µF, 50V, 5%, PET, RADIAL; Capacitance:2.2µF; Voltage Rating:50V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82CC4220Z370J