EPCOS B32529C0683J289

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0683J289.

IHS

Datasheet44 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.086
$ 0.086
Stock
61,453
165,231
165,231
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC2680DQ60J
Cap Film 0.068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC2680AA60J
Cap Film 0.068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.068uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Capacitor, Polyester Film, 0.068 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
PanasonicECQ-E2683JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,5%,Blk ST

Descriptions

Descriptions of EPCOS B32529C0683J289 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cap, 0.068Uf, 63V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32529C0683J289
Metallized Polyester Capacitors (MKT), 0.068uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 68nF
FILM CAP MKT BOX 0.068 F 5% 63VDC LS 5MM
CAP FILM 0.068UF 5% 63VDC RADIAL
MKT CAP 0.068UF 63V 5MM 5% T/B
68nF ¡À5% , 5mm 63V 40V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN