EPCOS B32529C0105K000

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0105K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
-19.68%

CAD Models

Download EPCOS B32529C0105K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.198
$ 0.198
Stock
140,130
409,080
409,080
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100AA60K
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100Z360K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
CAPACITOR, 1UF, 63V; Product Range:EPCOS - B32529 Series; Capacitance:1µF; Capac

Descriptions

Descriptions of EPCOS B32529C0105K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
FILM CAPACITOR Radial Film Capacitor 10% 1muF 63V
Film Capacitor, B32529 Series, 1 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |EPCOS (TDK) B32529C0105K000
Metallized Polyester Capacitors (MKT), 1uF, 63V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
卤10% 63V 1uF -55鈩儈+125鈩 Film Capacitors ROHS
Capacitor, 1uF, 40VAC, 63VDC, 10%
1¦ÌF ¡À10% , 5mm 63V 40V 7.3mm*4.5mm*9.5mm
CAPACITOR PEN FILM, 1UF, 63V, 10%, RADIA; CAPACITOR PEN FILM, 1UF, 63V, 10%, RADIAL; Capacitance:1 F; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:63V; Product Range:B32529 Series; Capacitance Tolerance: 10

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C0105-K000
  • B32529C0105K000.