TDK B32529C105K000

CAPACITOR, 1UF, 63V; Product Range: EPCOS - B32529 Series; Capacitance: 1µF; Capac
$ 0.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C105K000.

Newark

Datasheet31 pages20 years ago

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-100%

Related Parts

Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100AA60K
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100Z360K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C105K000 provided by its distributors.

CAPACITOR, 1UF, 63V; Product Range:EPCOS - B32529 Series; Capacitance:1µF; Capac
Metallized Polyester Film Capacitors 1.0uF, 63V, 10% Tape & Reel
CAPACITOR, 1UF, 63V; Product Range:EPCOS - B32529 Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Packaging:Each; SVHC:No SVHC (19-Dec-2012); Capacitor Mounting:Through Hole; Climatic Category:55/100/56; External Depth:5mm; External Length / Height:10.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating V AC:40V; Voltage Rating V DC:63V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos