Electroswitch E4C0117S

Switch; Rotary; 1 Pole; 1 Deck; Shorting; 2-17 Pos; 20 Deg; Lug
$ 204.265
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0117S.

IHS

Datasheet2 pages20 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchE4C0117N
SWITCH, ROTARY, 28 VDC/115 VAC, 11 A @ 28 VDC, 9 A @ 115 VAC, 1, 2 TO 17
ElectroswitchD4G0111S
Switch Rotary SP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD4C0112N
Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
C&K ComponentsA10515RSZQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10615RSZQ
Switch Rotary N.O./N.C. SP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA12505RNZQ
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

Descriptions

Descriptions of Electroswitch E4C0117S provided by its distributors.

SWITCH; ROTARY; 1 POLE; 1 DECK; SHORTING; 2-17 POS; 20 DEG; LUG
Rotary Switch, 17 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Open Rotary Switches 2-17 POS/1P/1 DECK SHORTING
Switch, Rotary, Sp17T, 11A, 115V; No. Of Switch Positions:16 Position; No. Of Poles:1 Pole; Angle Of Throw:20°; Contact Current Ac Max:9A; Contact Voltage Ac Max:115V; Product Range:E4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch E4C0117S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR