C&K Components A12505RNZQ

Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
$ 6.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components A12505RNZQ.

element14 APAC

Datasheet5 pages10 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsA12515RNZQ
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA12515RNCQ
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
C&K ComponentsA12503RNCQ
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, SP8T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES

Descriptions

Descriptions of C&K Components A12505RNZQ provided by its distributors.

Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125VAC Panel Mount
Rotary Switches Switch Rotary Sp 8Pos Sld
Rotary Switch, 8 Positions, SP8T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded
Rotary Switch 8P SP8T Latched 0.35A
SP8T 1 125V 125V (BBM) , 26.19mm*41.54mm
Rotary Switch, 1P, 8Pos, 2.5A, 125Vac; No. Of Switch Positions:8 Position; No. Of Poles:1 Pole; Angle Of Throw:45°; Contact Current Ac Max:2.5A; Contact Voltage Ac Max:125V; Product Range:A Series; Illumination:Non Illuminated; Rohs Compliant: Yes |C&k Components A12505RNZQ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.