Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4C0112N

Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 50.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0112N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-27.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchC4D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD2D0112N
SWITCH, ROTARY, 28 VDC/115 VAC, 0.55 A AT 28 VDC, 0.25 A AT 115 VAC, 1, 2 TO 12
ElectroswitchC5P0112N-A
SWITCH, ROTARY, 28 VDC/125 VAC, 1 A, 1, 2 TO 12, ROTARY, NON-SHORTING, BRASS
C&K ComponentsMG00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsA11215RNZQ
Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS
ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES

Descriptions

Descriptions of Electroswitch D4C0112N provided by its distributors.

Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, ROTARY, 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 1, 2 TO 12
SWITCH, ROTARY, SP12T, 1.5A, 115V; No. of Switch Positions: 12 Position; Illumination: Non Illuminated; Product Range: D4 Series; Angle of Throw: 30 ; Contact Current AC Max: 500mA; Contact Current DC Max: 1.5A; Contact Voltage AC Max: 115V
Switch, Rotary, Sp12T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch D4C0112N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0112N.